Filter Your Search
1 - 5 of 5 results
|
ICF-308-S-O-TR
Samtec Inc
|
$2.2247 | Yes | Yes | Active | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP8 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICF-328-S-O-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP28 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 1.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICF-628-S-O-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP28 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SURFACE MOUNT | 0.18 inch | 0.675 inch | 1.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICF-648-S-O-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP48 | TIGER EYE | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SURFACE MOUNT | 0.18 inch | 0.675 inch | 2.4 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
ICF-318-S-O-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP18 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |