Filter Your Search
1 - 10 of 12,223 results
|
MCSDRH73B-8R2MHF
SPC Multicomp
|
$0.0696 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 63 mΩ | 20 % | YES | 100 kHz | 2.7 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | 2929 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MLF1608E8R2KTA00
TDK Corporation
|
$0.0759 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.5 Ω | 10 % | YES | 4 MHz | 10 mA | 35 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
CM322522-8R2KL
Bourns Inc
|
$0.0811 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2 Ω | 10 % | YES | 170 mA | 35 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
MLF2012E8R2MT000
TDK Corporation
|
$0.0925 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 700 mΩ | 20 % | YES | 4 MHz | 15 mA | 35 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MLF2012E8R2JT000
TDK Corporation
|
$0.1094 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 700 mΩ | 5 % | YES | 4 MHz | 15 mA | 35 MHz | FERRITE | 50 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
LBM2016T8R2J
TAIYO YUDEN
|
$0.1139 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.43 Ω | 5 % | YES | 7.96 MHz | 225 mA | 30 MHz | FERRITE | 25 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
NLV25T-8R2J-EFD
TDK Corporation
|
$0.1190 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 3.05 Ω | 5 % | YES | 7.96 MHz | 160 mA | 36 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.8 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
NLV32T-8R2J-EF
TDK Corporation
|
$0.1234 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2 Ω | 5 % | YES | 7.96 MHz | 170 mA | 35 MHz | FERRITE | 30 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF1608E8R2JTD25
TDK Corporation
|
$0.1327 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.5 Ω | 5 % | YES | 4 MHz | 10 mA | 35 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
ILSB0805ER8R2K
Vishay Intertechnologies
|
$0.1379 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 1.1 Ω | 10 % | YES | 4 MHz | 15 mA | 30 MHz | FERRITE | 45 | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay |