Filter Your Search
1 - 10 of 307 results
|
MCS0402MC1008FE000
Vishay Intertechnologies
|
$0.0879 | Yes | Active | 1 Ω | 1 % | 70 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200; CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 320 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
CPF0603B1R0E
TE Connectivity
|
$0.1650 | Yes | Active | 1 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||||
|
CPF0603B1R0E1
TE Connectivity
|
$0.2352 | Yes | Active | 1 Ω | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||||
|
L0805K1R00HGT
Vishay Intertechnologies
|
$4.3800 | Yes | Active | 1 Ω | 3 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
L1206K1R00HBT
Vishay Intertechnologies
|
$4.9750 | No | Active | 1 Ω | 3 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||
|
L1206K1R00JBT
Vishay Intertechnologies
|
$4.9750 | No | Active | 1 Ω | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
L1206K1R00HGT
Vishay Intertechnologies
|
$4.9750 | Yes | Active | 1 Ω | 3 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||
|
L2010L1R00JNT
Vishay Intertechnologies
|
$8.5487 | Yes | Active | 1 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | |||||||||||||
|
L2010K1R00HNT
Vishay Intertechnologies
|
$8.5487 | Yes | Active | 1 Ω | 3 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
L2010K1R00JNT
Vishay Intertechnologies
|
$8.5487 | Yes | Active | 1 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |