Filter Your Search
1 - 10 of 48 results
|
800-034-BCK2M6-4PX-12
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 305 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-7PZ-36
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 914 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-6NY-12
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 305 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-6NX-36
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 914 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-6NZ-36
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 914 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-7PY-36
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 914 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-6PY-36
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 914 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-6PZ-12
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 305 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-4PN-36
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 914 µm | 19X34 | GLENAIR INC | compliant | ||
|
800-034-BCK2M6-7NY-36
Glenair Inc
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 50 mΩ | 600 V | 5 A | FEMALE PLUG | MALE RECEPTACLE | STANDARD: UL 94V-0 | UL | NO | NO | NO | 105 °C | -30 °C | COPPER | CABLE ASSEMBLY | STRANDED | 0.326 mm2 | TETRAFLUOROETHYLENE | THERMOPLASTIC POLYURETHANE | YES | 22 AWG | SILVER | 914 µm | 19X34 | GLENAIR INC | compliant |