Filter Your Search
1 - 6 of 6 results
|
8001301ZA
API Technologies Corp
|
Check for Price | Active | 10 mV | 500 V/us | 50 nA | 20 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | NO | NO | -18 V | 350 V/us | 18 V | MILITARY | 710 | YES | O-MBCY-W12 | Not Qualified | 50 dB | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | API TECHNOLOGIES CORP | QIP, QUAD12,.4SQ | compliant | EAR99 | 8542.33.00.01 | |||||||
|
8001301ZA
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-P12 | 50 dB | 125 °C | -55 °C | 12 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
8001301ZA
MS Kennedy Corporation
|
Check for Price | Transferred | 5 mV | 100 pA | 20 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | NO | NO | -18 V | 350 V/us | 18 V | MILITARY | 710 | YES | O-MBCY-P12 | Not Qualified | 50 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | PIN/PEG | 2.54 mm | BOTTOM | MS KENNEDY CORP | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | BCY | 12 | ||||||
|
8001301ZA
CTS Corporation
|
Check for Price | Obsolete | 5 mV | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-P12 | 50 dB | 125 °C | -55 °C | 12 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | CTS CORP | , | unknown | EAR99 | 8542.33.00.01 | BCY | 12 | |||||||||||||||||||
|
8001301ZA
Spectrum Microwave
|
Check for Price | No | Transferred | 10 mV | 500 V/us | 50 nA | 20 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | NO | NO | -18 V | 350 V/us | 18 V | MILITARY | 710 | YES | O-MBCY-W12 | Not Qualified | e0 | 50 dB | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) - hot dipped | WIRE | 2.54 mm | BOTTOM | FILM MICROELECTRONICS INC | QIP, QUAD12,.4SQ | unknown | EAR99 | 8542.33.00.01 | BCY | 12 | ||
|
8001301ZA
Anaren Microwave
|
Check for Price | Transferred | 5 mV | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | O-MBCY-P12 | Not Qualified | 50 dB | 125 °C | -55 °C | 12 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 |