Filter Your Search
1 - 6 of 6 results
|
8001401ZA
MS Kennedy Corporation
|
Check for Price | Transferred | 20 mV | 3 nA | 22 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 2.5 nA | -40 V | 500 V/us | 40 V | MILITARY | O-MBCY-P12 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | PIN/PEG | 2.54 mm | BOTTOM | MS KENNEDY CORP | BCY | QIP, QUAD12,.4SQ | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
8001401ZA
Texas Instruments
|
Check for Price | Obsolete | 2.5 nA | 1 | BUFFER | 15 V | -15 V | -40 V | 40 V | MILITARY | O-MBCY-W12 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
8001401ZA
CTS Corporation
|
Check for Price | Obsolete | 2.5 nA | 1 | BUFFER | 15 V | -15 V | -40 V | 40 V | MILITARY | O-MBCY-W12 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | CTS CORP | BCY | , | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
8001401ZA
Spectrum Microwave
|
Check for Price | No | Transferred | 15 mV | 3 nA | 22 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 2.5 nA | -40 V | 500 V/us | 40 V | MILITARY | O-MBCY-P12 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) - hot dipped | PIN/PEG | 2.54 mm | BOTTOM | FILM MICROELECTRONICS INC | BCY | QIP, QUAD12,.4SQ | 12 | unknown | EAR99 | 8542.33.00.01 | ||||
|
8001401ZA
Spectrum Control
|
Check for Price | No | Active | 15 mV | 1000 V/us | 10 nA | 22 mA | 1 | BUFFER | 15 V | -15 V | HYBRID | 2.5 nA | -40 V | 500 V/us | 40 V | MILITARY | O-MBCY-P12 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | PIN/PEG | 2.54 mm | BOTTOM | API TECHNOLOGIES CORP | QIP, QUAD12,.4SQ | compliant | EAR99 | 8542.33.00.01 | ||||||
|
8001401ZA
Anaren Microwave
|
Check for Price | Transferred | 3 nA | 1 | BUFFER | -40 V | 40 V | MILITARY | O-MBCY-P12 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 12 | METAL | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | ANAREN INC | , | unknown | EAR99 | 8542.33.00.01 |