Filter Your Search
1 - 6 of 6 results
|
8001901CA
Teledyne e2v
|
Check for Price | No | Active | 5 V | 53 ns | 53 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | |||||||||
|
8001901CA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 53 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
8001901CA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 53 ns | 53 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | LANSDALE SEMICONDUCTOR INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||||||
|
8001901CA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 53 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
8001901CA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 53 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
8001901CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 35 ns | 53 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 8 mA | 30 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | EAR99 |