Filter Your Search
1 - 3 of 3 results
|
8002101SX
Texas Instruments
|
Check for Price | Active | 5 V | 12 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | compliant | 8542.39.00.01 | |||
|
8002101SX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | NXP SEMICONDUCTORS | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||
|
8002101SX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 12 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | LANSDALE SEMICONDUCTOR INC | DFP | DFP, | 20 | compliant | 8542.39.00.01 |