Filter Your Search
1 - 2 of 2 results
|
800BWSP9SM6RE
E-Switch Inc
|
$4.4599 | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | TAPE AND REEL PACKAGE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(OFF) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GLASS FILLED NYLON | COPPER ALLOY | GOLD OVER NICKEL | SNAP ACTION | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.215 inch | 8.13 mm | 5.08 mm | 9.11 mm | 0.162 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||
|
800B-WSP9-SM6-R-E
E-Switch Inc
|
Check for Price | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | TAPE AND REEL PACKAGE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(OFF) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GLASS FILLED NYLON | COPPER ALLOY | GOLD OVER NICKEL | SNAP ACTION | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.215 inch | 8.13 mm | 5.08 mm | 9.11 mm | 0.162 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 |