Filter Your Search
1 - 10 of 1,848 results
|
PHVP7BAD-1G5DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 GΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAY-270KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 270 kΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAC-2M4DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 2.4 MΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAC-56KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 56 kΩ | 0.1 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAD-22MBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 22 MΩ | 0.1 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAD-30KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 30 kΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAC-200MDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 200 MΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAC-13KCI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 13 kΩ | 0.25 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | |||
|
PHVP7BAD-16KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 16 kΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP7BAY-820KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 820 kΩ | 0.5 % | 1 W | 8020 | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 7 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 20.32 mm | 5.08 mm | WELWYN COMPONENTS LTD | Axial, 8020 | compliant | EAR99 | 8533.21.00.90 |