Filter Your Search
1 - 1 of 1 results
|
8020.5024.G
Schurter Electronic Components
|
Check for Price | Yes | Active | 400 V | 63 V | 20 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC:20000A | 4000 J | 10 ms | 1.5 kA | CE; CSA; CUL; IEC; UKCA; UL | 85 °C | -40 °C | 6.3x32mm | INLINE/HOLDER | BULK | NO | END CAP | 31.8 mm | 6.35 mm | SCHURTER AG | compliant | EAR99 | SCHURTER |