Filter Your Search
1 - 10 of 54 results
|
A80486DX2-80NV8T
AMD
|
Check for Price | No | Obsolete | 32 | 80 MHz | 0 | 32 | 32 | 40 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | NO | 3 | 800 mA | 3.6 V | 3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, PGA168,17X17 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
A80486DX2SA-50
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 30 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 950 mA | 5.25 V | 4.75 V | S-XPGA-P168 | Not Qualified | e0 | 168 | CERAMIC | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA168,17X17 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
A80486DX2-50
AMD
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 30 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 900 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 44.45 mm | 44.45 mm | ADVANCED MICRO DEVICES INC | PGA, PGA168,17X17 | unknown | 8542.31.00.01 | ||||||||||
|
MG80486DX-25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 75 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 700 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P168 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||
|
X80486DX2SC-50
Intel Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 0 | 32 | 32 | 25 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 3.6 V | 3 V | X-XUUC-N236 | Not Qualified | 236 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTEL CORP | DIE, | unknown | ||||||||||||||||||||
|
SB80486DX2SC50
Intel Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 32 | 32 | 50 MHz | YES | 3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 550 mA | 3.3 V | 2.7 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | INTEL CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | Intel | |||||||||
|
SB80486DX2SC50SX920
Intel Corporation
|
Check for Price | Active | 32 | 50 MHz | 32 | 32 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2 | 550 mA | 3.6 V | 3 V | S-PQFP-G208 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | unknown | |||||||||||||||||
|
SB80486DX2SC-40
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 450 mA | S-XQFP-G208 | Not Qualified | e0 | 208 | CERAMIC | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | INTEL CORP | QFP | QFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
X80486DX2SA66
Intel Corporation
|
Check for Price | Active | 32 | 66 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, | 168 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TA80486DX2-50
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 50 MHz | 0 | 32 | 30 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3 | 950 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P168 | Not Qualified | e0 | 110 °C | -40 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA | PGA, PGA168,17X17 | 168 | unknown | 3A991.A.2 | 8542.31.00.01 |