Filter Your Search
1 - 10 of 72 results
|
X80486SXSC-33
Intel Corporation
|
Check for Price | Obsolete | 32 | 33 MHz | 0 | 32 | 32 | 33 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 3 | 3.6 V | 3 V | X-XUUC-N214 | Not Qualified | 214 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | INTEL CORP | DIE, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
KU80486SX16LOWVOLTAGE
Intel Corporation
|
Check for Price | Obsolete | 32 | 16 MHz | 0 | 32 | 32 | 16 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; DHRYSTONE MIPS=20.1; BUILT IN SELF TEST | YES | FIXED POINT | YES | NO | 2 | 260 mA | 3.6 V | 3 V | OTHER | S-PQFP-G196 | Not Qualified | 85 °C | 196 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 34.29 mm | 34.29 mm | INTEL CORP | BQFP, | unknown | 8542.31.00.01 | QFP | 196 | |||||||
|
SB80486SXSD-25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 340 mA | S-PQFP-G208 | Not Qualified | e0 | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | INTEL CORP | QFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | QFP | 208 | ||||||||||||||||||||
|
KU80486SX20LOWPOWER
Intel Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | YES | FIXED POINT | YES | YES | 2 | 500 mA | 5.25 V | 4.5 V | OTHER | S-PQFP-G196 | Not Qualified | 85 °C | 196 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 34.29 mm | 34.29 mm | INTEL CORP | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 196 | ||||||
|
KD80486SX33
Intel Corporation
|
Check for Price | Obsolete | 32 | 33 MHz | 0 | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | YES | FIXED POINT | YES | YES | 2 | 685 mA | 5.25 V | 4.75 V | OTHER | S-PQFP-G196 | Not Qualified | 85 °C | 196 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 34.29 mm | 34.29 mm | INTEL CORP | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 196 | ||||||
|
KU80486SX25LOWPOWER
Intel Corporation
|
Check for Price | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | YES | FIXED POINT | YES | YES | 2 | 560 mA | 5.25 V | 4.5 V | OTHER | S-PQFP-G196 | Not Qualified | 85 °C | 196 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 34.29 mm | 34.29 mm | INTEL CORP | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 196 | ||||||
|
KD80486SX20LOWPOWER
Intel Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | YES | FIXED POINT | YES | YES | 2 | 500 mA | 5.25 V | 4.5 V | OTHER | S-PQFP-G196 | Not Qualified | 85 °C | 196 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 34.29 mm | 34.29 mm | INTEL CORP | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 196 | ||||||
|
A80486SX25
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; BUILT IN SELF TEST | NO | FIXED POINT | YES | NO | 2 | 630 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | INTEL CORP | PGA, PGA168,17X17 | compliant | 8542.31.00.01 | PGA | 168 | |||
|
KD80486SX16LOWPOWER
Intel Corporation
|
Check for Price | Obsolete | 32 | 16 MHz | 0 | 32 | 32 | 32 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | YES | FIXED POINT | YES | YES | 2 | 450 mA | 5.25 V | 4.5 V | OTHER | S-PQFP-G196 | Not Qualified | 85 °C | 196 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 34.29 mm | 34.29 mm | INTEL CORP | BQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 196 | ||||||
|
A80486SX-25/SX411
Intel Corporation
|
Check for Price | No | Active | 32 | 25 MHz | 32 | 30 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | 560 mA | 5.25 V | 4.75 V | OTHER | S-XPGA-P169 | Not Qualified | e0 | 85 °C | 169 | CERAMIC | PGA | PGA169,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA169,17X17 | compliant | 8542.31.00.01 |