Filter Your Search
1 - 10 of 10 results
|
PJE8050T
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 60 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 81 | 160 MHz | AMPLIFIER | SILICON | 1.02 µs | 70 ns | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | PROMAX-JOHNTON CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
|
MMSS8050-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 1.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 3 | ||||||||||
|
M8050T-C
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 800 mA | NPN | NO | SINGLE | 1 | 80 | 150 MHz | 625 mW | 150 °C | SECOS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
M8050T
Secos Corporation
|
Check for Price | Yes | Active | 800 mA | NPN | NO | SINGLE | 1 | 80 | 150 MHz | 625 mW | 150 °C | SECOS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
GS8050T/E7
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 25 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 45 | 100 MHz | AMPLIFIER | SILICON | TO-226AA | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | GENERAL SEMICONDUCTOR INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 3 | TO-92 | ||||||||||||||
|
GS8050T-E7
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | VISHAY SEMICONDUCTORS | PLASTIC, TO-92, 3 PIN | unknown | 3 | TO-92 | |||||||||||||||||||||||||||||||||
|
8050T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
MMS8050-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 150 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 3 | ||||||||||
|
S8050-T
Rectron Semiconductor
|
Check for Price | Active | RECTRON LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MMS8050-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 25 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 150 MHz | 300 mW | SILICON | 600 mV | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | , | unknown | EAR99 |