Filter Your Search
1 - 10 of 131,258 results
|
OH100-71003SV-010.0M
Connor-Winfield
|
$68.4370 | Yes | Yes | Active | 10 MHz | 0.01 % | 0.05 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | OH100 | 3 V | 300 mV | NO | 0.002 ppm | 1.15 W | 1.125 V | 3.3V | 3.47 V | 3.13 V | 3.2 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 25.4mm x 25.4mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield | ||||||||||||||
|
NI-10M-2502
Taitien Electronics Co Ltd
|
$69.2459 | Yes | Active | 10 MHz | 0.01 % | 1 kHz | 0.05 PPM/YEAR | 50 Ω | 5 V | SINE | 5 V | NO | 0.0005 ppm | 1.3 W | 1.589 V | 5V | -148 dBc/Hz | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.7,350 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||||||||
|
NA-10M-2502
Taitien Electronics Co Ltd
|
$70.4902 | Yes | Yes | Active | 10 MHz | 1 kHz | 1 kΩ | SINE | TIN SILVER COPPER OVER NICKEL | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||||||||||||||||
|
OH100-61005SV-010.0M
Connor-Winfield
|
$72.6264 | Yes | Yes | Active | 10 MHz | 0.01 % | 0.05 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | OH100 | 4.5 V | 500 mV | NO | 0.002 ppm | 1.5 W | 1.125 V | 5V | 5.25 V | 4.75 V | 3.8 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 25.4mm x 25.4mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield | ||||||||||||||
|
OH300-71003SV-010.0M
Connor-Winfield
|
$73.6010 | Yes | Yes | Active | 10 MHz | 0.01 % | 0.05 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | 3 V | 300 mV | NO | 0.002 ppm | 1.15 W | 1.125 V | 3.3V | 3.47 V | 3.13 V | 3.2 W | 5 Minute | 70 °C | -20 °C | SURFACE MOUNT | 7 | YES | 25.4mm x 22.0mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield | ||||||||||||||
|
OH100-71005SV-100.0M
Connor-Winfield
|
$75.9028 | Yes | Yes | Active | 100 MHz | 0.01 % | 1 kHz | 0.3 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 0.005 ppm | 1.25 W | 1.125 V | 5V | -135 dBc/Hz | 5.25 V | 4.75 V | 2.75 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,.75,375 | NO | 25.4mm x 25.4mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield | ||||||||||
|
OH300-71003SV-100.0M
Connor-Winfield
|
$79.2151 | Yes | Yes | Active | 100 MHz | 0.01 % | 1 kHz | 0.3 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | 3 V | 300 mV | NO | 0.005 ppm | 1.25 W | 1.125 V | 3.3V | -127 dBc/Hz | 378.787 mA | 3.47 V | 3.13 V | 2.75 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202G | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | 25.4mm x 22.0mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield | |||||||||
|
AOCJY1-100.000MHZ-E-SW
Abracon Corporation
|
$80.6046 | Yes | Active | 100 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | compliant | Sine | ABRACON | DIP4/14,.3 | |||||||||||||||||||||
|
OH200-71005SV-010.0M
Connor-Winfield
|
$80.8801 | Yes | Active | 10 MHz | 0.005 % | 1 kHz | 0.05 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | 4.5 V | 500 mV | NO | 0.005 ppm | 1.1 W | 1.125 V | 5V | -145 dBc/Hz | 5.25 V | 4.75 V | 3.2 W | 5 Minute | 70 °C | -20 °C | MIL-STD-202G | THROUGH HOLE MOUNT | 5 | DIP5,1,350 | NO | 36.0mm x 27.0mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield | |||||||||||
|
NI-10M-2503
Taitien Electronics Co Ltd
|
$82.5980 | Yes | Active | 10 MHz | 0.003 % | 1 kHz | 0.05 PPM/YEAR | 50 Ω | 5 V | SINE | 5 V | NO | 0.0005 ppm | 1.3 W | 1.589 V | 5V | -148 dBc/Hz | 5.25 V | 4.75 V | 4 W | 10 Minute | 85 °C | -40 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.7,350 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine |