Filter Your Search
1 - 10 of 45 results
|
7447602820A
Wurth Elektronik
|
$0.4093 | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 mH | 1.05 Ω | 5 % | YES | 25.2 MHz | 450 mA | 215 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | NO | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | ||||||||||
|
RL-1124-8200.2
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 mH | 356 Ω | 20 % | NO | 1 kHz | 11 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 130 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 8.255 mm | 18.415 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CS201212-R82K
Bourns Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 mH | 300 mΩ | 10 % | YES | 25 MHz | 150 mA | 100 MHz | FERRITE | 75 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
RL-7300-1-820
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 mH | 463 Ω | 15 % | NO | 1 kHz | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
EC30AL43-806MH
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 806 mH | 1 % | NO | 1 kHz | FILTER CHOKE | 1 | NO | 130 °C | -55 °C | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 1.016 mm | 12.7 mm | 18.542 mm | 19.05 mm | 8.382 mm | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
RL-7300-5-820
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 mH | 138 Ω | 15 % | NO | 1 kHz | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 6 | CYLINDRICAL PACKAGE | RADIAL | WIRE | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
RCP105NP-824K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 mH | 22.5 Ω | 10 % | NO | 1 kHz | 280 | POWER INDUCTOR | 1 | YES | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
RL-1124-820
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 mH | 356 Ω | 20 % | NO | 1 kHz | FERRITE | FILTER CHOKE | 1 | YES | 130 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
DTT820U
Vishay Intertechnologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 mH | 14.6 Ω | 5 % | YES | 2 | NO | 85 °C | -40 °C | 6 | RECTANGULAR PACKAGE | DUAL IN-LINE | GULL WING | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
RL-1123-8200.2
Renco Electronics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 820 mH | 67.3 Ω | 20 % | NO | 1 kHz | 56 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 130 °C | -55 °C | Tubular | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 13.97 mm | 25.4 mm | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |