Filter Your Search
1 - 10 of 260,071 results
|
338097-1
TE Connectivity
|
$0.1026 | Yes | Active | 20 AWG | 24 AWG | CONTACT | MALE | 1.5 A | NO | NO | NO | 105 °C | -40 °C | 0.059 inch | 0.05 inch | WIRE, DISCRETE | CONNECTOR ACCESSORY | 0.5 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 20 AWG | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||
|
338097-1
TE Connectivity
|
$0.1026 | Yes | Active | 20 AWG | 24 AWG | CONTACT | MALE | 1.5 A | NO | NO | NO | 105 °C | -40 °C | 0.059 inch | 0.05 inch | WIRE, DISCRETE | CONNECTOR ACCESSORY | 0.5 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 20 AWG | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||
|
338096-1
TE Connectivity
|
$0.1097 | Yes | Active | 24 AWG | 28 AWG | MALE | 1.5 A | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0.2 mm2 | SIGNAL | BRASS | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
338096-1
TE Connectivity
|
$0.1097 | Yes | Active | 24 AWG | 28 AWG | MALE | 1.5 A | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0.2 mm2 | SIGNAL | BRASS | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
1-180984-2
TE Connectivity
|
$0.1282 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
180984-5
TE Connectivity
|
$0.1296 | Yes | Active | FEMALE | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
180984
TE Connectivity
|
$0.1438 | Yes | Active | BOOT | FEMALE | NO | NO | NO | 105 °C | -40 °C | CONNECTOR ACCESSORY | GLASS FILLED POLYAMIDE66 | 0 AWG | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||
|
87809-2
TE Connectivity
|
$0.1612 | Yes | Yes | Active | 22 AWG | 26 AWG | 12 mΩ | 250 V | 250 V | CONTACT | FEMALE | 3 A | CSA; UL | NO | NO | NO | 105 °C | -65 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.4 mm2 | POWER AND SIGNAL | 150 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||
|
1-338096-1
TE Connectivity
|
$0.1702 | Yes | Active | 24 AWG | 28 AWG | MALE | 1.5 A | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0.2 mm2 | SIGNAL | BRASS | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
1-338096-1
TE Connectivity
|
$0.1702 | Yes | Active | 24 AWG | 28 AWG | MALE | 1.5 A | 105 °C | -40 °C | CONNECTOR ACCESSORY | 0.2 mm2 | SIGNAL | BRASS | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |