Filter Your Search
1 - 10 of 13 results
|
N80C186XL-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MG80C186XL-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 29.464 mm | 29.464 mm | INTEL CORP | unknown | 8542.31.00.01 | PGA | CERAMIC, PGA-68 | 68 | 3A991.A.2 | |||||
|
TS80C186XL-16
Intel Corporation
|
Check for Price | No | Active | 16 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | INDUSTRIAL | R-PQFP-F80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFF | QFL80,.55X.8,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 800 µm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
M80C186XL16
Intel Corporation
|
Check for Price | Active | 16 | 16 MHz | 16 | 20 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | compliant | 8542.31.00.01 | PGA | PGA, | 68 | 3A001.A.2.C | |||||||||||||||
|
TN80C186XL-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
R80C186XL-16
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 16 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | LCC68A,.95SQ | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEL CORP | compliant | 8542.31.00.01 | PGA-68 | |||||||||||||||
|
A80C186XL-16
Intel Corporation
|
Check for Price | No | Active | 16 | 16 MHz | 16 | 20 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | compliant | 8542.31.00.01 | PGA-68 | |||||||||||||||||
|
TN80C186XL-16
Rochester Electronics LLC
|
Check for Price | No | Active | MICROPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TA80C186XL-16
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 16 | 20 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | compliant | 8542.31.00.01 | PGA | PGA-68 | 68 | ||||||||||||||
|
TR80C186XL-16
Intel Corporation
|
Check for Price | No | Active | 16 | 16 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 |