Filter Your Search
1 - 10 of 73 results
|
80C32ERPQP
Space Electronics Inc
|
Check for Price | Contact Manufacturer | SPACE ELECTRONICS INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-0051801VQC
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.93 mm | ATMEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | 3A991.A.2 | ||||
|
5962-0051801VXC
Atmel Corporation
|
Check for Price | No | Transferred | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Gold (Au) | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | ATMEL CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | |||||
|
935255810518
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
5962-0051801Q9X
Atmel Corporation
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | DIE, | unknown | 8542.31.00.01 | DIE | 3A991.A.2 | ||||||||||||||||||
|
935260357112
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
935269607529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
935269611112
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||
|
952100202
Atmel Corporation
|
Check for Price | Transferred | 8 | 30 MHz | 0 | 256 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | ATMEL CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | 3A991.A.2 | ||||||||||
|
5962-0051801VQX
Atmel Corporation
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.93 mm | ATMEL CORP | DIP, | unknown | 8542.31.00.01 | DIP | 40 | 3A991.A.2 |