Filter Your Search
1 - 10 of 606 results
|
AT80C51RD2-RLRUM
Microchip Technology Inc
|
$0.5958 | Yes | Yes | Obsolete | 8 | 40 MHz | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||||
|
AT80C51RD2-RLTUM
Microchip Technology Inc
|
$1.2002 | Yes | Yes | Obsolete | 8 | 40 MHz | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||
|
AT80C51RD2-SLRUM
Microchip Technology Inc
|
$1.8400 | Yes | Yes | Active | 8 | 40 MHz | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | QCCJ, LDCC44,.7SQ | |||||||
|
AT80C51RD2-3CSUM
Microchip Technology Inc
|
$2.4302 | Yes | Yes | Active | 8 | 40 MHz | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | DIP-40 | ||||||||||
|
AT80C51RD2-SLSUM
Microchip Technology Inc
|
$3.5462 | Yes | Yes | Active | 8 | 40 MHz | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||
|
AT80C51RD2T-RLTUM
Microchip Technology Inc
|
$4.0250 | Active | 8 | 40 MHz | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | S-PQFP-G44 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | VQFP-44 | ||||||||||||
|
AT80C51RD2T-RLRUM
Microchip Technology Inc
|
$4.2100 | Active | 8 | 40 MHz | 1280 | 80C51 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | ROM LESS | 15.6 mA | 5.5 V | 5 V | S-PQFP-G44 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | VQFP-44 | ||||||||||||
|
TS80C51RD2-LLAD
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 0 | 8 | 16 | 30 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | compliant | DIP, | DIP | 40 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
TS80C51RD2-LCLD
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 1024 | 8051 | 8 | 16 | 30 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 13 mA | 6.05 V | 2.43 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | PLASTIC, LCC-68 | |||||||||||||||||||||||||
|
TS80C51RD2-LJBD
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 0 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | compliant | QCCJ, | LCC | 44 | 3A991.A.2 | 8542.31.00.01 |