Filter Your Search
1 - 10 of 212 results
|
P80C652IBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 24 MHz | 256 | 8051 | YES | 5 V | CMOS | 34 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
P80C652FBBB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 26.5 mA | 6 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
P80C652EFP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 26.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, SOT-129-1, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 | ||||||||||||||||
|
P80C652FBBB-S
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 26.5 mA | 6 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
P80C652EBA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 26.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | |||||||||||||||
|
P80C652FHPN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 26.5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
P80C652FFP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 256 | 8 | 16 | 16 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | NO | 26.5 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | |||||||||||
|
P80C652EFB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | QFP | 44 | ||||||||||||||||||||
|
P80C652EBPN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, SOT-129-1, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||||
|
P80C652IBB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 256 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | NO | 33.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 X 1.75 MM, PLASTIC, SOT-307-2, QFP-44 | compliant | 8542.31.00.01 | QFP | 44 |