Filter Your Search
1 - 10 of 215 results
|
CP80C86-2Z
Renesas Electronics Corporation
|
$30.6675 | Yes | Obsolete | 16 | 8 MHz | 16 | 20 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 40 | E40.6 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||
|
IP80C86/+
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 50.5 mA | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
HS9-80C86RH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 5 MHz | 16 | 20 | 5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | QUALIFIED TO MIL-38535-Q | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F42 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 42 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | Gold (Au) | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | 26.925 mm | RENESAS ELECTRONICS CORP | CFP | DFP, | 42 | K42.A | compliant | 8542.31.00.01 | Renesas Electronics | 9A515.E.1 | |||||||
|
CS80C86
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 5 MHz | 0 | 16 | 20 | 5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||
|
8405202QA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 8 MHz | 16 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | , | 40 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
5962R9572201QXC
Intersil Corporation
|
Check for Price | Transferred | 16 | 5 MHz | 16 | 20 | 5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | QUALIFIED TO MIL-38535-Q | NO | FIXED POINT | NO | YES | 60 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F42 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 42 | CERAMIC, METAL-SEALED COFIRED | DFP | FL42,.7 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | 26.925 mm | INTERSIL CORP | DFP | DFP, FL42,.7 | 42 | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||||
|
MD80C86/883
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 5 MHz | 16 | 20 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.464 mm | INTERSIL CORP | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||
|
IP80C86-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSM80C86A-10GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 15 mm | 19 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||||||||||||
|
MSM80C86A-10JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | OKI ELECTRIC INDUSTRY CO LTD | QFJ | QCCJ, | 44 | unknown | 8542.31.00.01 |