Filter Your Search
1 - 10 of 21 results
|
LN80C152JC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 31 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
P80C152JC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 6 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 31 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-48 | 48 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
IA80C152JC-PDW48I
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 16.5 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | NO | MICROCONTROLLER | CMOS | SEATED HT-CALCULATED | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | R-PDIP-T48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 62.4205 mm | INNOVASIC INC | PDIP-48 | compliant | 8542.31.00.01 | ||||||||||||||
|
N80C152JC
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 6 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 31 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
C80C152JC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 56 SPECIAL FUNCTION REGISTERS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 2 | 2 | 8 | NO | 31.04 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP48,.6 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 6.32 mm | 15.24 mm | 60.96 mm | INTEL CORP | DIP | CERAMIC, DIP-48 | 48 | compliant | 8542.31.00.01 | ||||||||
|
N80C152JC-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 56 SPECIAL FUNCTION REGISTERS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 2 | 2 | 8 | NO | 41.1 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 | |||||||||||
|
IA80C152JC-PLC68C
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 256 | 256 | 8051 | 8 | 8 | 12 MHz | 40 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | SOCKETED MEMORY | COMMERCIAL | S-PQCC-J68 | 3 | 70 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.3 mm | 24.23 mm | 24.23 mm | INNOVASIC INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | ||||||||||||||||
|
LC80C152JC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 31 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP48,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.51 mm | 15.24 mm | 60.96 mm | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
P80C152JC-1
Rochester Electronics LLC
|
Check for Price | Active | 8 | 16.5 MHz | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 41.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-48 | 48 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
LP80C152JC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | NO | 31 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | compliant | 8542.31.00.01 |