Filter Your Search
1 - 10 of 17 results
|
5962-8998202ZA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 12 MHz | 232 | 8096 | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.84 mm | 29.275 mm | 29.275 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
5962-9858301QXX
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962-9858301QXA
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
5962-8998202ZA
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 232 | 8096 | 16 | 16 | 12 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | WPGA | PGA68,11X11 | SQUARE | GRID ARRAY, WINDOW | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.84 mm | 29.275 mm | 29.275 mm | INTEL CORP | PGA | WPGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
5962-8998202YA
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 232 | 8096 | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, QFL68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
5962-9858301VXX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962-9858302QXC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -40 °C | MIL-PRF-38535 Class Q | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.74 mm | 23.05 mm | 23.05 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
5962-8998202YC
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 12 MHz | 232 | 8096 | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.195 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | QFP | QFF, QFL68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962-8998202YX
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.195 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
5962-9858301VXC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |