Filter Your Search
1 - 4 of 4 results
|
8100604EA
Harris Semiconductor
|
Check for Price | Obsolete | 15 V | NO | -15 V | 75 Ω | 375 ns | 250 ns | DPST | CMOS | 2 | 2 | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
8100604EA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 375 ns | 250 ns | DPST | CMOS | 2 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||||||
|
8100604EA
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 75 Ω | 375 ns | 250 ns | DPST | CMOS | 2 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
8100604EA
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 450 ns | 250 ns | SPDT | CMOS | 2 | 2 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |