Filter Your Search
1 - 4 of 4 results
|
8100612EA
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 75 Ω | 450 ns | 350 ns | SPDT | CMOS | 2 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
8100612EA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 450 ns | 350 ns | SPDT | CMOS | 2 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
8100612EA
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 75 Ω | 10 Ω | 500 ns | 450 ns | SPDT | CMOS | 1 | 2 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.5326 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
8100612EA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 75 Ω | 10 Ω | 500 ns | 450 ns | SPDT | CMOS | 1 | 2 | 60 dB | 300 µA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |