Filter Your Search
1 - 1 of 1 results
|
8102101EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 15 ns | 2 | 2 | NO | DIP | LS | LOGIC CIRCUIT | TTL | 24 mA | COMPLEMENTARY | 55 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | not_compliant | EAR99 | 8542.39.00.01 |