Filter Your Search
1 - 2 of 2 results
|
8121SD9AV3GE
C&K
|
$11.4039 | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | STAINLESS STEEL | NON-ILLUMINATED | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6.858 mm | 33.6042 mm | 12.7 mm | 0.28 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.31 | ||
|
8121SD9AV3GE
ITT Interconnect Solutions
|
Check for Price | Active | 1 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | UNTHREADED | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | STAINLESS STEEL | NON-ILLUMINATED | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 6.858 mm | 33.6042 mm | 12.7 mm | 0.28 inch | 0.125 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |