Parametric results for: 8125-SD9-AB-E under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 8125sd9abe
Select parts from the table below to compare.
Compare
Compare
8125SD9ABE
C&K
$3.0713 Yes Active 20 mA 20 V 60000 Cycle(s) 0.1 mΩ SPDT MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA 20 V 1000VAC V 1 GΩ e4 -30 °C 75 °C THROUGH HOLE-RIGHT ANGLE UNTHREADED COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 3 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 12.7 mm 6.86 mm 12.7 mm 0.28 inch 0.138 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.31
8125SD9ABE
ITT Interconnect Solutions
Check for Price Active 20 mA 20 V 60000 Cycle(s) 0.1 mΩ SPDT MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA 20 V 1000VAC V 1 GΩ e4 -30 °C 75 °C THROUGH HOLE-RIGHT ANGLE UNTHREADED COPPER ALLOY GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY STAINLESS STEEL NON-ILLUMINATED 3 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 12.7 mm 6.86 mm 12.7 mm 0.28 inch 0.138 inch ITT CANNON unknown EAR99 8536.50.90.31