Filter Your Search
1 - 2 of 2 results
|
8125J82Z3BE22
C&K
|
$12.3884 | Yes | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | LED-HOLDING FRAME | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | QUICK CONNECT | 0.062 inch | 6.858 mm | 28.6512 mm | 12.7 mm | 0.189 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.31 | ||
|
8125J82Z3BE22
ITT Interconnect Solutions
|
Check for Price | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | LED-HOLDING FRAME | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | QUICK CONNECT | 0.062 inch | 6.858 mm | 28.6512 mm | 12.7 mm | 0.189 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |