Parametric results for: 8132 0601000 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Size Code: 8132
Select parts from the table below to compare.
Compare
Compare
FDADC631V683JHLBM0
United Chemi-Con Inc
Check for Price Yes Transferred 68 nF 630 V 5 % 8132 5 % POLYPROPYLENE FILM CAPACITOR 300 V DADC 105 °C -40 °C 2 Radial 7.5 mm 18.5 mm 20.5 mm 8 mm UNITED CHEMI-CON INC , 8132 unknown EAR99 8532.25.00.80
FDADC631V683JHLBM0
Chemi-Con
Check for Price Yes Yes Active 68 nF 630 V 5 % 8132 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE(V):300 300 V e6 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Bismuth (Sn/Bi) 7.5 mm WIRE 18.5 mm 20.5 mm 8 mm NIPPON CHEMI-CON CORP , 8132 unknown EAR99 8532.25.00.70