Filter Your Search
1 - 2 of 2 results
|
813N252CKI-02LF
Integrated Device Technology Inc
|
$28.6834 | Yes | Yes | Obsolete | 155.52 MHz | 312.5 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | 321 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFN-32 | compliant | EAR99 | 8542.39.00.01 | ||
|
813N252CKI-02LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 312.5 MHz | YES | 3.3 V | JITTER ATTENUATOR | CMOS | 321 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFN-32 | compliant | EAR99 | 8542.39.00.01 |