Parametric results for: 8161J80AV2PE223 under Pushbutton Switches

Filter Your Search

1 - 10 of 613 results

|
-
-
-
-
-
-
Manufacturer Part Number: 8161j80
Select parts from the table below to compare.
Compare
Compare
8161J80ZQE2
C&K
$12.6830 Yes Yes Active 6 A 28 V 50000 Cycle(s) 0.1 mΩ SPDT ALTERNATE SILVER MINIATURE SWITCH PUSHBUTTON 6A@120VAC 6A@28VDC 6 A ON-ON 120 V 1000VAC V 1 GΩ e4 -30 °C 65 °C PANEL MOUNT COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL NON-ILLUMINATED EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.22 inch 6.86 mm 11.43 mm 12.7 mm 0.155 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.35
8161J80CGE52
C&K
Check for Price Yes Active MINIATURE SWITCH e4 Gold (Au) - with Nickel (Ni) barrier C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
8161J80ZGE12
C&K
Check for Price Yes Active MINIATURE SWITCH e4 Gold (Au) - with Nickel (Ni) barrier C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
8161J80CRE22
C&K
Check for Price Yes Yes Active 6 A 28 V 50000 Cycle(s) SPDT ALTERNATE MINIATURE SWITCH PNAEL MOUNTABLE 6A@120VAC 6A@28VDC 6 A 120 V e3 -30 °C 65 °C THROUGH HOLE-STRAIGHT NON-ILLUMINATED EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 6.86 mm 11.43 mm 12.7 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.35
8161J80Z3BI5
C&K
Check for Price Yes Yes Active 20 mA 20 V 50000 Cycle(s) SPDT ALTERNATE MINIATURE SWITCH 0.02A@20VAC 0.02A@20VDC 20 mA 20 V e4 -30 °C 65 °C PANEL MOUNT NON-ILLUMINATED EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier QUICK CONNECT 6.86 mm 11.43 mm 12.7 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.33
8161J80WMI2
ITT Interconnect Solutions
Check for Price Obsolete 6 A 28 V 50000 Cycle(s) 0.02 mΩ SPDT ALTERNATE SILVER PUSHBUTTON SWITCH PUSHBUTTON SNAP-IN FRONT MOUNTING 3A@250VAC 6A@120VAC 6A@28VDC 6 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 65 °C THROUGH HOLE-STRAIGHT BLACK MATTE NYLON SILVER SILVER STAINLESS STEEL NON-ILLUMINATED GLASS FILLED NYLON 3 EPOXY MIL-STD NO COPPER ALLOY WIRE WRAP PARTIAL 6.858 mm 12.7 mm 0.75 inch ITT CANNON unknown EAR99 8536.50.90.35
8161J80Z3QE2
ITT Interconnect Solutions
Check for Price Obsolete 6 A 28 V 50000 Cycle(s) 0.02 mΩ SPDT ALTERNATE SILVER PUSHBUTTON SWITCH PUSHBUTTON SNAP-IN FRONT MOUNTING 3A@250VAC 6A@120VAC 6A@28VDC 6 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 65 °C PANEL MOUNT BLACK MATTE NYLON SILVER SILVER STAINLESS STEEL NON-ILLUMINATED GLASS FILLED NYLON EPOXY MIL-STD NO COPPER ALLOY QUICK CONNECT PARTIAL 6.858 mm 12.7 mm 0.25 inch ITT CANNON unknown EAR99 8536.50.90.35
8161J80ZQI52
C&K
Check for Price Yes Active MINIATURE SWITCH e4 Silver (Ag) C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
8161J80Z3QI42
C&K
Check for Price Yes Active MINIATURE SWITCH e4 Silver (Ag) C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
8161J80W1QE2
ITT Interconnect Solutions
Check for Price Obsolete 6 A 28 V 50000 Cycle(s) 0.02 mΩ SPDT ALTERNATE SILVER PUSHBUTTON SWITCH PUSHBUTTON SNAP-IN FRONT MOUNTING 3A@250VAC 6A@120VAC 6A@28VDC 6 A ON-ON 120 V 1000VAC V 1 GΩ -30 °C 65 °C THROUGH HOLE-STRAIGHT BLACK MATTE NYLON SILVER SILVER STAINLESS STEEL NON-ILLUMINATED GLASS FILLED NYLON 3 EPOXY MIL-STD NO COPPER ALLOY WIRE WRAP PARTIAL 6.858 mm 12.7 mm 0.75 inch ITT CANNON unknown EAR99 8536.50.90.35