Filter Your Search
1 - 3 of 3 results
|
8161S1Y3ASE2
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | 0.1 mΩ | SPDT | ALTERNATE | SILVER | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 6A@120VAC | 6A@28VDC | 6 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | e3 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | M6P0.75 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.284 inch | 12.57 mm | 8.41 mm | 12.7 mm | 0.299 inch | 0.13 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.35 | ||
|
8161S1Y3ASE22
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPDT | ALTERNATE | MINIATURE SWITCH | PLUNGER | PNAEL MOUNTABLE | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e3 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 12.57 mm | 8.41 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.35 | ||||||||||||||||||
|
8161S1Y3ASE223
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPDT | ALTERNATE | MINIATURE SWITCH | PLUNGER | PNAEL MOUNTABLE | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e3 | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | RED LED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 12.57 mm | 8.41 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.35 |