Filter Your Search
1 - 1 of 1 results
|
8161L1H9V61QE2
ITT Interconnect Solutions
|
Check for Price | Transferred | 6 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | VERTICAL | SILVER | PUSHBUTTON | RETAINING CLIPS | 3A@250VAC | 6A@120VAC | 6A@28VDC | 6 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | GLOSS | NYLON | 0.25 inch | UNTHREADED | SILVER | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 7 | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER | PARTIAL | 0.34 inch | 9.144 mm | 32.639 mm | 19.05 mm | 0.3 inch | 0.185 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 |