Filter Your Search
1 - 10 of 10 results
|
818H8B-3
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8E-5
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8B-4
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8B-2
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8B-5
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8E-4
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8E-3
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8E-1
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8B-1
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 | ||
|
818H8E-2
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | HIGHPASS | NO | 1 Hz | 1.28 MHz | CONTINUOUS TIME FILTER | -18 V | -12 V | -15 V | 1 | 120 mA | 18 V | 12 V | HYBRID | COMMERCIAL | R-XXMA-T16 | e0 | Not Qualified | 70 °C | 16 | 8TH | UNSPECIFIED | XMA | MODULE,16LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | QUAD | 101.6 mm | 15.24 mm | 50.8 mm | FREQUENCY DEVICES INC | XMA, MODULE,16LEAD,1.8 | unknown | EAR99 | 8542.39.00.01 |