Filter Your Search
1 - 8 of 8 results
|
71918-206BLF
Amphenol FCi
|
Check for Price | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | UL | 94V-0 | -65 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 1.36 inch | 0.114 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51765-10008206B0
Amphenol FCi
|
Check for Price | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
71918-206BSLF
Amphenol FCi
|
Check for Price | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 1.36 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
71918-206BSLF
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 105 MΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.685 inch | 1.36 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
71918-206B
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
85898-206B
Amphenol Communications Solutions
|
Check for Price | Active | 12 | 2 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (110) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
85898-206B
Amphenol FCi
|
Check for Price | Active | 12 | 2 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (110) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
51765-10008206B0LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 |