Filter Your Search
1 - 1 of 1 results
|
82222C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 104 mΩ | 20 % | YES | 10 kHz | 1.1 A | 85 MHz | 18 | 1210 | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 1 MHZ | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 2.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics |