Filter Your Search
1 - 2 of 2 results
|
82223C
Murata Manufacturing Co Ltd
|
$0.3076 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 920 mΩ | 10 % | YES | 10 kHz | 320 mA | 25 MHz | 35 | 1210 | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2 mm | 2.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | |||||
|
82223C
Murata Power Solutions
|
$51.2320 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 920 mΩ | 10 % | YES | 10 kHz | 320 mA | 25 MHz | 35 | 1210 | POWER INDUCTOR | 1 | NO | Q IS MEASURED AT 1 MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2 mm | 2.5 mm | 3.2 mm | MURATA POWER SOLUTIONS INC | 1210 | compliant | Murata Electronics | EAR99 | 8504.50.80.00 |