Filter Your Search
1 - 3 of 3 results
|
A82495XP50SX462
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 550 mA | OTHER | S-XPGA-P208 | Not Qualified | e0 | 85 °C | 208 | CERAMIC | PGA | PGA208,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA208,17X17 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
A82495XP
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 550 mA | OTHER | S-XPGA-P208 | Not Qualified | e0 | 85 °C | 208 | CERAMIC | PGA | PGA208,17X17 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA208,17X17 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
82495XP
Intel Corporation
|
Check for Price | No | Obsolete | I860 | 3 | 32 | 50 MHz | NO | 5 V | MEMORY CONTROLLER, CACHE | MOS | 2 WAY SET ASSOCIATIVE; WRITE THROUGH TO ... more | YES | NO | 512K X 128 | 600 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P208 | Not Qualified | e0 | 85 °C | 208 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA208,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 49.85 mm | 49.85 mm | INTEL CORP | PGA, PGA208,17X17 | unknown | 8542.31.00.01 | PGA | 208 |