Filter Your Search
1 - 10 of 11 results
|
8251A/BXA
Defense Logistics Agency
|
Check for Price | Obsolete | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | Not Qualified | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
ID8251AB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | DIP, | 28 | 8542.31.00.01 | |||||||||
|
8251A/BXA
AMD
|
Check for Price | No | Obsolete | 0 | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 2.4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | NRZ | NO | 1 | 120 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | CERAMIC, DIP-28 | 28 | 8542.31.00.01 | AMD | |||||
|
8251A/BXX
AMD
|
Check for Price | Obsolete | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 2.4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, | 8542.31.00.01 | |||||||||||||||
|
P8251AB
Rochester Electronics LLC
|
Check for Price | No | No | Active | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 37.1094 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | PLASTIC, DIP-28 | 28 | |||||||||
|
MD8251AB
AMD
|
Check for Price | No | Obsolete | 0 | 8080; 8085; 8086; 8088 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | DIP, DIP28,.6 | 40 | 8542.31.00.01 | |||||||
|
D8251AB
AMD
|
Check for Price | No | Obsolete | 0 | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | DIP, DIP28,.6 | 28 | 8542.31.00.01 | ||||||||
|
D8251AB
Rochester Electronics LLC
|
Check for Price | No | No | Active | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T28 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | CERAMIC, DIP-28 | 28 | |||||||||
|
ID8251AB
AMD
|
Check for Price | No | Obsolete | 0 | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | DIP, DIP28,.6 | 28 | 8542.31.00.01 | ||||||||
|
P8251AB
AMD
|
Check for Price | No | Obsolete | 0 | IAPX 86; IAPX 88 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 37.1094 mm | ADVANCED MICRO DEVICES INC | unknown | DIP | DIP, DIP28,.6 | 28 | 8542.31.00.01 |