Filter Your Search
1 - 10 of 20 results
|
825TG-1022
TOKO Inc
|
Check for Price | Obsolete | 1 kV | INVERTER TRANSFORMER | 12 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TXK250MFBW
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 105 °C | -25 °C | THROUGH HOLE MOUNT | NO | 8 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | , | 8532.22.00.20 | 8.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 30.3267 Ω | 66 µA | 20 % | 2 | Radial | POLARIZED | 20 % | 250 V | 113 mA | 0.15 | WIRE | ||||||||
|
825TN-1031
TOKO Inc
|
Check for Price | Obsolete | 1 kV | INVERTER TRANSFORMER | 12 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TN-1010
TOKO Inc
|
Check for Price | Obsolete | 970 V | INVERTER TRANSFORMER | 5 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TG-1020
TOKO Inc
|
Check for Price | Obsolete | 1 kV | INVERTER TRANSFORMER | 6 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TG-1017
TOKO Inc
|
Check for Price | Obsolete | 800 V | INVERTER TRANSFORMER | 6 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TN-1026
TOKO Inc
|
Check for Price | Obsolete | 800 V | INVERTER TRANSFORMER | 6 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TG-1023
TOKO Inc
|
Check for Price | Obsolete | 1.2 kV | INVERTER TRANSFORMER | 6 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TN-1033
TOKO Inc
|
Check for Price | Obsolete | 1.2 kV | INVERTER TRANSFORMER | 9 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 | ||||||||||||||||||||||
|
825TN-1027
TOKO Inc
|
Check for Price | Obsolete | 800 V | INVERTER TRANSFORMER | 9 V | SURFACE MOUNT | TRAY | YES | 4.9 mm | 26.7 mm | 15.5 mm | TOKO INC | unknown | EAR99 |