Filter Your Search
1 - 3 of 3 results
|
82801BAM
Intel Corporation
|
Check for Price | Active | 256 | USB; PCI; ISA | 32 | 32 | 66 MHz | 32 | YES | 1.8 V | CMOS | NO | 1.9 V | 1.7 V | S-PBGA-B360 | Not Qualified | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.42 mm | 23 mm | 23 mm | INTEL CORP | BGA | EBGA-360 | 360 | compliant | 8542.39.00.01 | |||||||||
|
82801BAICH2
Intel Corporation
|
Check for Price | No | Active | YES | CMOS | OTHER | S-PBGA-B360 | Not Qualified | e0 | 105 °C | 360 | PLASTIC/EPOXY | BGA | BGA360,22X22,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA360,22X22,40 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
82801BA
Intel Corporation
|
Check for Price | Active | 256 | USB; PCI; ISA | 32 | 32 | 66 MHz | 32 | YES | 1.8 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | 1.9 V | 1.7 V | S-PBGA-B360 | Not Qualified | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.42 mm | 23 mm | 23 mm | INTEL CORP | BGA | EBGA-360 | 360 | compliant | 8542.39.00.01 |