Filter Your Search
1 - 10 of 11 results
|
QG82945P
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | 13.8 A | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | BGA1202(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
QG82945PSL8FV
Intel Corporation
|
Check for Price | Yes | Active | YES | 13.8 A | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | BGA1202(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | BGA, BGA1202(UNSPEC) | |||||||||||||||||||
![]() |
82945P
Intel Corporation
|
Check for Price | Active | PENTIUM 4 | 64 | 32 | YES | 1.5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 4G X 8 | 4 | 1.575 V | 1.425 V | S-PBGA-B1202 | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | 34 X 34 MM, 0.80 MM PITCH, FCBGA-1202 | BGA | 1202 | ||||||
|
QG82945PL
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | 13.8 A | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | BGA1202(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
QG82945PLSL8V4
Intel Corporation
|
Check for Price | Yes | Active | YES | 13.8 A | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | BGA1202(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | BGA, BGA1202(UNSPEC) | |||||||||||||||||||
|
QG82945PMSL8Z4
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 5.5 A | Not Qualified | 1466 | PLASTIC/EPOXY | BGA | BGA1466(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | unknown | 8542.31.00.01 | BGA, BGA1466(UNSPEC) | ||||||||||||||||||
|
INTEL-82945P
Intel Corporation
|
Check for Price | Active | YES | CMOS | S-PBGA-B1202 | Not Qualified | 1202 | PLASTIC/EPOXY | FBGA | BGA1202,43X43,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | FBGA, BGA1202,43X43,32 | |||||||||||||||||
|
INTEL-82945PL
Intel Corporation
|
Check for Price | Active | YES | CMOS | S-PBGA-B1202 | Not Qualified | 1202 | PLASTIC/EPOXY | FBGA | BGA1202,43X43,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | FBGA, BGA1202,43X43,32 | |||||||||||||||||
![]() |
QG82945PM
Intel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | 5.5 A | Not Qualified | 1466 | PLASTIC/EPOXY | BGA | BGA1466(UNSPEC) | GRID ARRAY | BALL | BOTTOM | INTEL CORP | unknown | 8542.31.00.01 | BGA, BGA1466(UNSPEC) | ||||||||||||||||||
![]() |
82945PL
Intel Corporation
|
Check for Price | Active | PENTIUM 4 | 64 | 32 | YES | 1.5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | YES | 2G X 8 | 4 | 1.575 V | 1.425 V | S-PBGA-B1202 | Not Qualified | 1202 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | 34 X 34 MM, 0.80 MM PITCH, FCBGA-1202 | BGA | 1202 |