Filter Your Search
1 - 10 of 49 results
![]() |
82C23L-T92-D-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +2.3V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-XBCY-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
82C23G-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +2.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | UNISONIC TECHNOLOGIES CO LTD | SOT | SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962-9054305MXX
Harris Semiconductor
|
Check for Price | Transferred | YES | CMOS | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | 16 | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 12.5 MHz | 8 | 4 | 5.5 V | 4.5 V | 5 V | DMA CONTROLLER | |||||||||||||||||||||||||
|
82C23-T92-D-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9054305MQX
Intersil Corporation
|
Check for Price | Obsolete | NO | 25 mA | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | 16 | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 12.5 MHz | 8 | 4 | 5.5 V | 4.5 V | 5 V | DMA CONTROLLER | |||||||||||||||||||||
|
5962-9054305MQA
Harris Semiconductor
|
Check for Price | Obsolete | NO | 25 mA | CMOS | MILITARY | R-GDIP-T40 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | 16 | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 12.5 MHz | 8 | 4 | 5.5 V | 4.5 V | 5 V | DMA CONTROLLER | ||||||||||||||||||||||
![]() |
82C23G-T92-D-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +2.3V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-XBCY-T3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
82C23L-AE2-5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +2.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
5962-9054304MXA
Harris Semiconductor
|
Check for Price | Obsolete | YES | 16 mA | CMOS | MILITARY | S-CQCC-N44 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | 16 | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 MHz | 8 | 4 | 5.5 V | 4.5 V | 5 V | DMA CONTROLLER | ||||||||||||||||||||||
|
82C23L-AB3-5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1 V | 700 mV | 10 V | 3.6 µA | +2.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , TO-243 | compliant | EAR99 | 8542.39.00.01 |