Filter Your Search
1 - 10 of 192 results
|
N82S101FB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 48 | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||
|
82S105/B3C
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 45 ns | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | PLS-TYPE | 10.5 MHz | 48 | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||
|
82S100/B3A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 80 ns | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | PLA-TYPE | 48 | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | 3A001.A.2.C | QCCN, LCC28,.45SQ | |||||||||||
|
N82S103FA
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 9 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAD-TYPE | 9 | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP28,.6 | |||||||||||||||
|
82S105/BYA-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 40 ns | 15 | OT PLD | MILITARY | RECTANGULAR | TTL | 15 DEDICATED INPUTS, 0 I/O | TRANSITION COMPLEMENT ARRAY | COMBINATORIAL | 5.5 V | 4.5 V | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | FL28(UNSPEC) | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | 3A001.A.2.C | , | |||||||||||||||
|
S82S103F/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 9 | OT PLD | MIL-STD-883 Class B (Modified) | MILITARY | RECTANGULAR | TTL | PAD-TYPE | 9 | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
S82S103I/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 9 | OT PLD | MIL-STD-883 Class B (Modified) | MILITARY | RECTANGULAR | TTL | PAD-TYPE | 9 | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
N82S101NA
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 48 | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP28,.6 | |||||||||||||||
|
N82S100NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PLA-TYPE | 48 | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP28,.6 | ||||||||||||||||
|
82S105ACFN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PLS-TYPE | 12.5 MHz | 48 | S-PQCC-J28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | QCCJ, LDCC28,.5SQ |