Filter Your Search
1 - 8 of 8 results
|
8302201FA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 25 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, FP-16 | unknown | ||||||||||||||||||||||||
|
8302201FA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
8302201FA
Signetics
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | CERAMIC, FP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
8302201FA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 20 ns | 1 | 4 | YES | DFP | 25 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | CERAMIC, DFP-16 | not_compliant | 8542.39.00.01 | DFP | 16 | EAR99 | |||
|
8302201FA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-16 | unknown | |||||||||||||||||||||||||
|
8302201FA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | DFP | 16 | |||||||||||||||
|
8302201FA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
8302201FA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 |