Filter Your Search
1 - 3 of 3 results
|
8302202EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 20 ns | 1 | 4 | NO | DIP | 35 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 22 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
8302202EA
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 25 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||||
|
8302202EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 25 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown |