Filter Your Search
1 - 4 of 4 results
|
8304AM-01T
Renesas Electronics Corporation
|
Check for Price | No | Active | 3.3 V | 3.6 ns | 3.5 ns | 1 | YES | SOP | 8304 | LOW SKEW CLOCK DRIVER | STANDARD | 4 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | ||||||
|
ICS8304AM-01T
Renesas Electronics Corporation
|
Check for Price | No | Active | 3.3 V | 3.6 ns | 3.5 ns | 1 | YES | SOP | 8304 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 4 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | |||||
|
8304AM-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 3.6 ns | 3.5 ns | 1 | YES | SOP | 8304 | LOW SKEW CLOCK DRIVER | STANDARD | 4 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | |||
|
ICS8304AM-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 3.6 ns | 3.5 ns | 1 | YES | SOP | 8304 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V OUTPUT SUPPLY | STANDARD | 4 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 |