Filter Your Search
1 - 3 of 3 results
|
8312AYLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.8 ns | 4.8 ns | 1 | YES | LQFP | 3-STATE | 8312 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V/3.3V SUPPLY | STANDARD | 1 mA | 12 | 150 ps | 2 V | 1.6 V | OTHER | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | LQFP-32 | 32 | PRG32 | compliant | EAR99 | 8542.39.00.01 | |||
|
8312AYLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LOW SKEW CLOCK DRIVER | e3 | 3 | Tin (Sn) | RENESAS ELECTRONICS CORP | TQFP | 32 | PRG32 | unknown | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
ICS8312AYLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.8 ns | 4.8 ns | 1 | YES | LQFP | 3-STATE | 8312 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V/3.3V SUPPLY | STANDARD | 1 mA | 12 | 150 ps | 2 V | 1.6 V | OTHER | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 |